
IC ADC 24BIT PROGBL SER 20DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Mount | Through Hole |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
