
24-bit Analog-to-Digital Converter (ADC) with a 2 kS/s conversion rate. Features a single differential input and supports SPI, Serial, 2-Wire, and 3-Wire interfaces. Operates with bipolar or unipolar polarity and offers selectable analog, digital, and dual supply types. Packaged in a 20-pin PDIP for through-hole mounting, this lead-free component has a maximum operating temperature of 85°C and a maximum power dissipation of 32.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI7190IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 2KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 32.5W |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI7190IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
