Intersil HI7191IBZ technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Nominal Supply Current | 1.5mA |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 15mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI7191IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.