Sign in to ask questions about the Intersil HI9P0201-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI9P0201-5Z technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 55R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 185ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0201-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
