
Analog switch IC featuring 4 SPST normally closed channels. Operates with single or dual supply voltages up to 36V, with a typical operating voltage of 15V. Offers a maximum supply current of 10mA and a supply current of 4.5mA. Includes turn-on delay time of 185ns and turn-off delay time of 220ns. Packaged in SOIC W, this RoHS compliant component is lead-free and operates within a temperature range of 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI9P0201HS-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI9P0201HS-5Z technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 36V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HI-201 |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 185ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0201HS-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.