
The HI9P0303-9Z is a dual supply op-amp from Intersil, operating between -40°C and 85°C. It features a maximum supply current of 500uA and a maximum supply voltage of 34V. The op-amp is packaged in a lead-free SOIC N package and is RoHS compliant.
Intersil HI9P0303-9Z technical specifications.
| Package/Case | SOIC N |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 18V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HI-303 |
| Supply Current | 90uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0303-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
