
CMOS multiplexer IC featuring 8 inputs and 1 output, designed for general interface applications. Operates with a dual supply voltage range of 10V to 22V and a single supply voltage of 20V to 25V. Offers a maximum power dissipation of 51mW and an operating supply current of 2.4mA. Packaged in a lead-free SOIC N surface mount configuration, suitable for a temperature range of 0°C to 75°C.
Sign in to ask questions about the Intersil HI9P0508-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI9P0508-5Z technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 51mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HI-508 |
| Supply Current | 2.4mA |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0508-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
