
The HI9P0508-9Z is a single-channel interface IC from Intersil, packaged in a SOIC N case. It operates over a dual supply voltage range of 10V to 22V and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It draws an operating supply current of 2.4mA at 15V.
Intersil HI9P0508-9Z technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HI-508 |
| Supply Current | 1.5mA |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0508-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
