Intersil HI9P0548-5Z technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Nominal Supply Current | 500uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HI-548 |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0548-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
