
The HI-548 Series Single-Throw SPST Interface IC is a single-channel device with a supply voltage range of 5V to 18V. It operates within a temperature range of 0°C to 75°C and has an operating supply current of 2mA. The IC is available in a lead-free SOIC N package, packaged in tape and reel quantities of 2500 units. It is RoHS compliant and does not offer radiation hardening.
Sign in to ask questions about the Intersil HI9P0548-5Z96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI9P0548-5Z96 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HI-548 |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0548-5Z96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
