
RS-232 interface IC featuring a 5V operating supply voltage, supporting a 120Kbps data rate. This transceiver IC includes one driver and two receivers, designed for surface mount installation in a SOIC W package. It operates within a 4.5V to 5.5V supply voltage range and is RoHS compliant.
Sign in to ask questions about the Intersil HIN202CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HIN202CBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIN202 |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN202CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
