
RS-232 transceiver IC, featuring 2 drivers and 2 receivers, operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. This through-hole component supports a data rate of 120Kbps and is housed in a PDIP package. RoHS compliant and lead-free, it offers a maximum operating temperature of 70°C.
Sign in to ask questions about the Intersil HIN202CPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HIN202CPZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN202CPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
