
The HIN202ECBNZ is a dual RS-232 receiver IC from Intersil, operating within a supply voltage range of 4.5V to 5.5V. It features a data rate of 230Kbps and is packaged in a 14-pin SOIC case. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. The HIN202ECBNZ is compliant with RoHS regulations and has a supply current of 8mA.
Intersil HIN202ECBNZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN202ECBNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
