
RS-232 Transceiver, SOIC-16 package, operating from a 4.5V to 5.5V supply. Features 2 drivers and 2 receivers, supporting a 230Kbps data rate. This surface mount component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Intersil HIN202EIBNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HIN202EIBNZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIN202 |
| Supply Current | 15mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN202EIBNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
