
The HIN202IBNZ is a dual-receiver bus transceiver from Intersil, featuring a data rate of 120Kbps. It is packaged in a SOIC format, measuring 10mm in length, 4mm in width, and 1.5mm in height. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is designed for surface mount applications and has a maximum supply voltage of 5.5V.
Intersil HIN202IBNZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HIN202 |
| Supply Current | 15mA |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.