
This surface mount transceiver from Intersil operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It features a data rate of 230Kbps and a supply current of 20mA. The device is packaged in a tape and reel format with 1000 units per package and is suitable for use in a variety of applications.
Intersil HIN207ECBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN207ECBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
