
5V powered RS-232 transceiver with ±15kV ESD protection, featuring 4 receivers and 4 transmitters. This surface mount IC operates at data rates up to 230Kbps and is available in a SOIC package. It offers a wide operating temperature range from 0°C to 70°C and a supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIN208 |
| Supply Current | 20mA |
| Width | 7.6mm |
| RoHS | Compliant |
