The HIN208EIA is a surface mount bus transceiver from Intersil with a maximum operating temperature range of -40°C to 85°C. It operates at a supply voltage of 5V and has a maximum supply current of 20mA. The device is packaged in a SSOP-24 package and is not RoHS compliant. It has a data rate of 230Kbps and is designed for use in applications where a logic function is required.
Sign in to ask questions about the Intersil HIN208EIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HIN208EIA technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIN208EIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
