
The HIN211ECAZ is a surface mount transceiver from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and has a supply current of 20mA. The device is packaged in a lead-free SSOP package and is RoHS compliant. It is designed for use in applications with a data rate of up to 230Kbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HIN211ECAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HIN211ECAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HIN211 |
| Supply Current | 20mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN211ECAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
