
5V, 4-channel RS-232 transceiver with a 230Kbps data rate, featuring 1 driver and 5 receivers. This surface mount SOIC package offers lead-free and RoHS compliance, operating within a 4.5V to 5.5V supply voltage range. Designed for general interface applications, it includes shutdown functionality and operates from 0°C to 70°C.
Intersil HIN211ECBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIN211 |
| Supply Current | 20mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN211ECBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
