
The HIN211ECBZ-T is a 5V transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a data rate of 230Kbps and has a supply current of 20mA. The device is lead free and RoHS compliant. It is available in a tape and reel packaging with a quantity of 1000 units. The HIN211ECBZ-T is a member of the HIN211 series of transceivers.
Intersil HIN211ECBZ-T technical specifications.
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIN211 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN211ECBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
