
The HIN211EIBZ is a surface mount transceiver from Intersil, operating within a supply voltage range of 4.5V to 5.5V. It features a maximum supply current of 20mA and is designed to function within an operating temperature range of -40°C to 85°C. This device is packaged in a SOIC W package and is compliant with RoHS regulations.
Sign in to ask questions about the Intersil HIN211EIBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HIN211EIBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 230Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIN211 |
| Supply Current | 20mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN211EIBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.