
High-speed RS-232 transmitters and receivers operating from a single +5V supply. Features two transmitters and one receiver, supporting data rates up to 230Kbps. Delivers 10mA output current and 10V output voltage. Operates within a temperature range of 0°C to 70°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
