
The HIN232IBZ is a surface mount RS-232 receiver IC with a data rate of 120Kbps. It operates over a supply voltage of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features two receivers and two transmitters. It is packaged in a SOIC W package, measuring 7.6mm wide and 10.5mm long, with a height of 2.35mm.
Checking distributor stock and pricing after the page loads.
Intersil HIN232IBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
