
The HIP1011BCB-T is a surface mount IC from Intersil, packaged in a 2500-count tape and reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in a SOIC package, suitable for surface mount applications.
Intersil HIP1011BCB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP1011BCB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.