
The HIP1011DCA is a 4-channel analog IC from Intersil, packaged in a 0.150 INCH, PLASTIC, SSOP-28 package. It is designed to operate over a temperature range of 0 to 70°C. This device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format, with 48 units per package.
Intersil HIP1011DCA technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP1011DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
