
The HIP1011DCA-T is a 4-output specialized IC from Intersil, packaged in a 0.150 inch plastic SSOP-28 package. It is designed to operate over a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 2500 units per package.
Intersil HIP1011DCA-T technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP1011DCA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.