The HIP1011ECAZA-T is a dual 4-channel IC from Intersil, packaged in a lead-free SSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The IC has a maximum supply current of 8mA and can be powered with a supply voltage of 10.8V to 13.2V. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Intersil HIP1011ECAZA-T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP1011ECAZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
