
The HIP1012ACB-T is a dual output IC from Intersil, packaged in a SOIC case and suitable for surface mount applications. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Intersil HIP1012ACB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP1012ACB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
