
High-performance half-bridge gate driver IC designed for power management applications. Features dual outputs capable of delivering up to 2A maximum output current. Operates across a wide supply voltage range from 9V to 114V, with a maximum power dissipation of 1.3W. Housed in a lead-free SOIC package for surface mounting, this component offers a broad operating temperature range from -40°C to 125°C.
Intersil HIP2100IBZT7A technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2100IBZT7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
