
The HIP2101IB is a dual gate driver IC from Intersil, featuring two channels with a maximum output current of 2A. This device operates within a temperature range of -55°C to 150°C and is packaged in a SOIC package. The HIP2101IB has a maximum power dissipation of 1.3W and a maximum supply current of 3mA. It is not RoHS compliant due to containing lead.
Intersil HIP2101IB technical specifications.
| Package/Case | SOIC |
| Fall Time | 600ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 400mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 13ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP2101IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
