
The HIP2101IBZ is a dual gate driver IC from Intersil, featuring two channels with a maximum output current of 2A and a maximum power dissipation of 1.3W. This SOIC-8 packaged device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The IC has a turn-on delay time of 13ns and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 13ns |
| Width | 4mm |
| RoHS | Compliant |
