
High-frequency half-bridge driver IC featuring 100V output and 2A peak current. Operates with TTL logic inputs and offers a 13ns turn-on delay. Supports a wide supply voltage range from 9V to 114V. Designed for surface mount applications with a maximum power dissipation of 1.3W. Available in DFN12, QFN16, and SOIC8 packages, with an operating temperature range of -55°C to 150°C. This RoHS compliant and lead-free component ensures reliable power management.
Intersil HIP2101IBZT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.