The HIP2103FRTAAZ is a dual independent gate driver IC from Intersil, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is capable of sourcing up to 1A of current. The device is packaged in a DFN package and is available in quantities of 100. It is compliant with RoHS regulations and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Channel Type | Independent |
| Evaluation Kit | Yes |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 245uA |
| Output Current | 200mA |
| Output Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 2.5ms |
| Weight | 0.001764oz |
| RoHS | Compliant |