Gate Drivers 1/2 Bridge Driver with 4V UVLO
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 245uA |
| Operating Supply Voltage | 14V |
| Output Current | 200mA |
| Output Voltage | 4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIP2103 |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 2.5ms |
| Weight | 0.001764oz |
| RoHS | Compliant |