H-Bridge motor driver IC featuring a 4.5V to 14V operating voltage range and a maximum supply voltage of 60V. This surface mount component, housed in a DFN package, operates from -40°C to 125°C. It is lead-free and supplied on tape and reel.
Intersil HIP2103FRTAAZ-T7A technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2103FRTAAZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.