
The HIP2123FRTAZ-T is a dual gate driver IC from Intersil, operating over a temperature range of -40°C to 125°C. It can supply up to 2A of output current and has a maximum power dissipation of 3W. The device is available in a surface mount package and is RoHS compliant.
Intersil HIP2123FRTAZ-T technical specifications.
| Fall Time | 600ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
No datasheet is available for this part.
