The HIP2500IP is a 14-pin industrial-grade half bridge based MOSFET driver from Intersil, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 4 to 15 volts and a pin count of 14. The device is packaged in a plastic DIP-14 package, measuring 7.62mm in width and 19.17mm in length. The HIP2500IP is designed for use in industrial applications.
Intersil HIP2500IP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 15 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil HIP2500IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.