
High-frequency full bridge FET driver featuring 80V output capability and 2.5A peak current. This integrated circuit offers four independent drivers with four outputs, a charge pump for gate drive, and input comparators. Operating across a -40°C to 85°C temperature range, it supports surface mount installation and is RoHS compliant. Maximum supply voltage is 95V, with a minimum of 9.5V, and a maximum supply current of 15mA.
Intersil HIP4080AIBZT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 15mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
