
The HIP4081AIBT is a 4-channel gate driver IC from Intersil, operating within a temperature range of -40°C to 85°C. It can supply a maximum output current of 2.5A and a maximum supply current of 15.5mA. The device is packaged in a surface mount package and is available in quantities of 1000 per reel. The HIP4081AIBT is not RoHS compliant due to containing lead.
Intersil HIP4081AIBT technical specifications.
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 15.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 2.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HIP4081A |
| Supply Current | 15.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP4081AIBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
