
High-frequency full bridge FET driver IC featuring independent control inputs and an integrated charge pump. Delivers 80V/2.5A peak output current with a maximum output current of 2.6A. Operates from a 9.5V to 95V supply voltage range, with a maximum supply current of 15.5mA. Packaged in SOIC for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Intersil HIP4081AIBZT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 15.5mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 2.6A |
| Output Voltage | 950mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.