
The HIP4082IB is a 4-channel gate driver IC from Intersil, packaged in a SOIC-16 plastic package. It operates over a temperature range of -55°C to 125°C. The device has a maximum output current of 1.25A and a maximum supply current of 6.4mA. It is not RoHS compliant and does not meet Reach SVHC requirements.
Intersil HIP4082IB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Max Supply Current | 6.4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP4082IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
