
1.4A Full Bridge MOSFET Driver, SOIC-16 package, featuring four independent drivers and outputs. Operates with a supply voltage range of 8.5V to 15V, delivering a maximum output current of 1.25A. This surface mount component boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant. Its compact SOIC package measures 10mm in length, 4mm in width, and 1.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HIP4082IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Max Supply Current | 6.4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4082IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
