
Surface mountable, lead-free MOSFET driver IC featuring a full-bridge configuration. Delivers up to 1.25A max output current with four outputs. Operates within a supply voltage range of 8.5V to 15V, with a maximum supply current of 6.4mA. Suitable for applications requiring a 16V rating, operating from -55°C to 125°C.
Intersil HIP4082IBZT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Max Supply Current | 6.4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4082IBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
