Intersil HIP4082IP technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Max Supply Current | 6.4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.25A |
| Output Voltage | 1.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 6.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP4082IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
