
The HIP4082IPZ is a 4-channel gate driver IC from Intersil, packaged in a PDIP with a height of 4.95mm, length of 19.68mm, and width of 7.11mm. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 1.25A and maximum supply current of 6.4mA. The device is RoHS compliant and not Reach SVHC compliant. It is designed for use in power management applications.
Intersil HIP4082IPZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Max Supply Current | 6.4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4082IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
