Intersil HIP4083ABZT technical specifications.
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Output Current | 300mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIP4083 |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4083ABZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
