The HIP4086AABZ is a 6-channel gate driver IC from Intersil, featuring a maximum output current of 1.5A and a maximum supply voltage of 95V. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and available in quantities of 30 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 140uA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HIP4086 |
| RoHS | Compliant |