Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HIP4086AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP4086AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.