
Six-channel, high-speed gate driver IC designed for demanding power applications. Features a maximum output current of 1.5A and a fast fall time of 20ns. Operates with supply voltages ranging from 7V to 95V, with a maximum supply current of 10.5mA. This surface mount component is RoHS compliant and lead-free, suitable for operation between -40°C and 125°C. Packaged in tape and reel for efficient manufacturing.
Checking distributor stock and pricing after the page loads.
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIP4086 |
| RoHS | Compliant |